This 14-contact rectangular connector features a through hole mount and 2.5mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is plated with tin and can be solder terminated.
TE Connectivity 1-172058-4 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.