
Conn Housing RCP 3 POS Crimp ST Cable Mount Automotive Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-172075-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-172075-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 43.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 19.45mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172075-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.