Conn Housing PL 3 POS Crimp ST Cable Mount Yellow Bag
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-172075-4 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.