Terminals 250SER PLUG 2P NATURAL FR-200
Sign in to ask questions about the TE Connectivity 1-172130-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-172130-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Gender | Receptacle |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 25mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 250 |
| Termination | Quick Connect |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172130-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.