This 3-position wire housing is made from natural nylon and has a length of 22.9mm. It features a quick connect termination and is available in a bulk packaging quantity of 100 pieces. The housing is designed for free hanging orientation and is not radiation hardened. It is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1-172131-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-172131-1 technical specifications.
| Color | Natural |
| Depth | 28.5mm |
| Housing Color | Natural |
| Length | 22.9mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172131-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.