2-position, 1-row wire housing for wire-to-wire connector systems. Features a straight, panel mount orientation with a 4.2mm pitch and 11.8mm height. Constructed from red nylon material with a UL94 V-0 flammability rating, operating between -20°C and 105°C. Rated for 600V AC, this RoHS compliant component is VDE tested and CSA approved, supplied in a bag of 500.
TE Connectivity 1-172157-2 technical specifications.
| Approvals | CSA |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.8mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 23.7mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172157-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.