
Automotive-grade wire housing connector with 2 positions and 2 circuits, featuring a 4.2mm pitch and straight orientation. This panel-mount, female connector system is wire-to-wire, constructed from black Nylon with a UL94 V-0 flammability rating. Operating within a -20°C to 105°C temperature range, it is RoHS and ELV compliant, with CSA and VDE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-172157-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-172157-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172157-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.