
This 6-position female crimp terminal is designed for panel mount applications with a 4.2mm pitch. It is compliant with ELV regulations and features a UL94 V-0 flammability rating. The terminal is suitable for use in a variety of industries and is available in a bulk packaging quantity of 500 units.
TE Connectivity 1-172160-6 technical specifications.
| Color | Blue |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Panel, Snap in |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.