
Two-position, straight, cable-mount wire housing with a 4.2mm pitch. This red, free-hanging connector system features a nylon housing with a UL94 V-0 flammability rating and operates within a -20°C to 105°C temperature range. It supports male or female contacts with brass plating and a 600V maximum AC voltage rating. Compliant with CSA, ELV, and RoHS standards, this connector is designed for crimp termination.
TE Connectivity 1-172165-2 technical specifications.
| Approvals | CSA |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Plating | Brass |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 23.7mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172165-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.