6-position, 2-row wire housing for wire-to-wire connector systems. Features a straight, cable mount orientation with a 4.2mm pitch and 4.2mm row spacing. Rated for 600V AC, operating between -20°C and 105°C, with UL94 V-0 flammability. Includes male contacts, no contact retention, and is RoHS compliant.
TE Connectivity 1-172168-2 technical specifications.
| Approvals | CSA |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172168-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.