
9-position, wire-to-wire connector housing with straight, cable mount orientation and a 4.2mm pitch. Features a black housing, female contacts with brass plating, and a maximum operating temperature of 105°C. This connector system is rated for 600V, is RoHS compliant, and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-172169-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Plating | Brass |
| Contact Retention | No (Without) |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172169-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
