2-position, 1-row wire-to-wire connector housing with a 4.2mm pitch. Features straight, cable mount orientation and accepts male or female crimp contacts. Constructed with a red, UL94 V-0 rated housing, this component operates within a -20°C to 105°C temperature range and is rated for 600V AC. Approvals include CSA and VDE tested, with RoHS and ELV compliance.
TE Connectivity 1-172233-2 technical specifications.
| Approvals | CSA |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 12.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
No datasheet is available for this part.