
The Mini-Universal MATE-N-LOK wire housing is a 2-position, crimp-termination connector with a green housing color. It features a 4.2mm pitch and is packaged in bags of 1000 units. The housing is made from a UL94 V-0 rated material and is compliant with ELV and RoHS regulations. Operating temperature range is -20°C to 105°C.
Sign in to ask questions about the TE Connectivity 1-172233-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-172233-5 technical specifications.
| Approvals | CSA |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 12.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172233-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.