
Conn Housing RCP 1 POS Crimp ST Cable Mount Loose
Sign in to ask questions about the TE Connectivity 1-172327-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-172327-6 technical specifications.
| Color | Blue |
| Contact Type | Male or Female |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172327-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
