
The 1-172330-9 is a 600V female panel mount wire housing from TE Connectivity. It features a black housing color and a length of 23.7mm. This wire housing is designed for use with 4-pin connectors and is compliant with ELV and RoHS standards. It has a flammability rating of UL94 V-2 and is suitable for use in applications where a high voltage rating is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-172330-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Black |
| Length | 23.7mm |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 4.14mm |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172330-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.