
2-position, wire-to-wire connector housing with a 4.2mm pitch, designed for straight, cable mounting. This blue, free-hanging housing features a UL94 V-2 flammability rating and operates within a temperature range of -20°C to 105°C. It is RoHS compliant, VDE tested, and CSA approved, supporting male or female crimp contacts.
TE Connectivity 1-172336-6 technical specifications.
| Approvals | CSA |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172336-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.