This 13-position female socket wire housing from TE Connectivity features a black color and 2.5mm pitch. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The housing is designed for free-hanging mounting and is packaged in bulk. It is RoHS compliant and part of the AMP-ULTREX series.
TE Connectivity 1-172677-3 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-ULTREX |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.