This 13-contact rectangular connector is manufactured by TE Connectivity and features a black color with tin plating. It is designed for through hole mount and is compliant with ELV standards. The connector is packaged in bulk quantities of 80 and is RoHS compliant. It has a pitch of 0.098inch and is part of the AMP-ULTREX series.
TE Connectivity 1-172683-3 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-ULTREX |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.