
26-position, 2-row straight shrouded header receptacle with a 2.54mm pitch. Features copper alloy female socket contacts with gold and tin plating (8um thickness) for 1.5A contact current rating. Housing is black, UL94 V-0 flammability rated, and designed for through-hole mounting with press-fit retention on 1.6mm thick PCBs. Operating temperature range is -25°C to 85°C, with a 3A overall current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-173145-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.7mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 7.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.62mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Stackable | Yes |
| Tail Length | 17mm |
| Termination | Through Hole |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-173145-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
