
Right-angle, shielded, 5-position, 5-contact USB receptacle for cable-to-board applications. Features gold-plated bronze/copper alloy contacts with a 1A current rating, nickel plating, and a 0.8mm pitch. Designed for surface mount termination with a horizontal orientation, this black, UL94 V-0 rated component operates from -40°C to 85°C and offers 5000 mating cycles.
Sign in to ask questions about the TE Connectivity 1-1734035-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1734035-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 8.45mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 0.8mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734035-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
