This 12-position 2-row surface mount header features a fine stack series design with a 0.8mm pitch. It is compliant with RoHS regulations and has a natural housing color. The header is available in tape and reel packaging and is suitable for use in a variety of applications. The contacts are made of bronze with a gold plating and are suitable for use in ELV-compliant systems. The header is not radiation hardened and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1734054-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Mated Stacking Heights | 3.5mm |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.