
This 4-position USB-A receptacle features gold contacts and plating, with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is compliant with UL94 V-0 flammability rating and RoHS. The receptacle has a mating cycle of 1500 and is available in a tape and reel packaging with 250 pieces per package. It is designed for through hole mount with a right angle orientation and a shielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1734081-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Plating | Copper |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734081-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
