
High-density, right-angle SCSI connector with 100 positions and 4 rows, featuring a 1.27mm pitch. This male connector offers a 1A contact current rating with gold, tin, and matte plating on bronze contacts. Designed for board-to-board applications, it mounts via through-hole termination with a 3.1mm contact post length and a 250V voltage rating. The black housing is UL94 V-0 flammability rated and operates between -35°C and 85°C.
Sign in to ask questions about the TE Connectivity 1-1734099-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1734099-0 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Current Rating | 1A |
| Depth | 17.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.29475inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.0749inch |
| Series | Champ 050 |
| Stack Height | 13.2mm |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734099-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.