
High-density SCSI connector, male, 120 positions, 120 terminals, 1 port, right-angle orientation, through-hole termination. Features a 1.27mm pitch, 0.05-inch row spacing, and 3.1mm contact post length. Contact material is bronze with gold, tin, and matte plating. Operating temperature range from -35°C to 85°C, UL94 V-0 flammability rating. Board-to-board connector system, black housing color, lead-free and RoHS compliant.
TE Connectivity 1-1734099-2 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Depth | 17.46mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.29475inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.0749inch |
| Series | CHAMP .050 I |
| Stack Height | 13.2mm |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734099-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.