
100-position, 4-row, straight, male modular connector with a 0.05-inch pitch. Features gold over palladium nickel plated bronze contacts with a 1A current rating and 2.54mm contact post length. Designed for board-to-board applications with through-hole mounting and vertical PCB mounting orientation. Offers a 250V AC voltage rating and operates within a -67°C to 221°C temperature range. Housing is black with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1-1734100-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1734100-0 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Depth | 7.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.85mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.904mm |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.099822inch |
| Termination | Through Hole |
| Width | 74.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734100-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
