
Board-to-board connector with 120 positions and 120 contacts, featuring a 0.05-inch pitch and 4 rows. Contacts are bronze with gold, tin, and matte plating, rated for 1A and a 2.54mm post length. This straight, through-hole mounted connector has a black housing, UL94 V-0 flammability rating, and operates from -67°C to 221°C. Includes PCB mount alignment and retention features.
TE Connectivity 1-1734100-2 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.904mm |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.099822inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
