
Right-angle, cable-to-panel power connector with 12 positions and 3 ports. Features 12 contacts with gold plating over nickel (0.76um), rated for 2.5A. Designed for panel mounting with a 2.5mm pitch and 1.57mm PCB thickness compatibility. Operates within a temperature range of -4°C to 185°C, with a black housing and insulation. Compliant with ELV and UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1-1734309-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1734309-5 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 2.5A |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.5mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Ports | 3 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Tail Length | 0.087inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734309-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
