
12-position, 3-port right-angle USB 2.0 Type A receptacle for panel mounting. Features 2.5mm pitch, 2.5A contact current rating, and gold-plated bronze contacts. Designed for power applications with a black housing and insulation, and a UL94 V-0 flammability rating. Operates within a -4°C to 185°C temperature range and terminates via through-hole mounting.
Sign in to ask questions about the TE Connectivity 1-1734309-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1734309-7 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.5mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Ports | 3 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Tail Length | 0.087inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734309-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
