
Shielded, right-angle RJ45 connector featuring 8 positions and 8 contacts for Cat 3 Ethernet applications. This modular connector offers a 2.54mm pitch and through-hole termination with gold-plated bronze contacts. Designed for single-port, down-facing installation, it supports a 1.6mm PCB thickness and includes a 2.2mm tail length. The connector is housed in black, UL94 V-0 rated plastic, with compliant ELV and RoHS status.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1734324-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1734324-2 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734324-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
