
Right-angle, through-hole D-Subminiature connector with 15 positions and 3 rows. Features gold and tin plated bronze signal contacts with a 2.67mm contact post length and 2.29mm pitch. Rated for 2A current and 125V voltage, operating between -55°C and 130°C. Includes mating connector lock and PCB mount retention, with a blue SPCC shell and UL94 V-0 flammability rating.
TE Connectivity 1-1734344-2 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.67mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Length | 30.8mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Hole Diameter | 3.18mm |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.29mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | SPCC |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734344-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.