
4-position, right-angle USB 2.0 female connector for cable-to-board applications. Features gold-plated bronze contacts with a 1A current rating and 30V voltage rating, suitable for power circuits. Surface mountable with SMT termination, this black, UL94 V-0 rated connector offers 1500 mating cycles and operates between 0°C and 50°C.
TE Connectivity 1-1734346-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 12.04mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mode | Singlemode |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734346-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.