Shielded, vertical RJ45 connector with 8 positions and 8 contacts. Features a 2.54mm pitch, 3.25mm tail length, and solder termination. Constructed with bronze contacts plated in gold, housed in black UL94 V-0 rated plastic. This single-port, user-selectable direction connector is designed for vertical PCB mounting with a 1.57mm thickness and is RoHS and ELV compliant.
TE Connectivity 1-1734577-3 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734577-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.