Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port T/R
TE Connectivity 1-1734586-3 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Series | CHAMP .050 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.