
Flex-to-Board receptacle with 16 positions and 16 contacts, featuring a 0.5mm pitch. This right-angle, surface-mount connector offers a 500mA contact current rating and 250V voltage rating. Constructed with a thermoplastic housing and bronze contacts plated with gold, it operates within a -40°C to 85°C temperature range. The connector includes PCB mount retention and is packaged on tape and reel.
TE Connectivity 1-1734592-6 technical specifications.
| Actuator Color | Beige |
| Actuator Material | Thermoplastic |
| Body Plating | Gold |
| Color | Beige |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.05mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 13.43mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pin Diameter | 0.2mm |
| Pitch | 0.5mm |
| Plating Thickness | 0.025um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 5.1mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734592-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
