
High-performance interconnect header with 10 positions and 10 contacts. Features a 1mm pitch, right-angle surface mount termination, and bronze contacts with nickel, tin, and matte plating. Rated for 800mA contact current and operates within a -55°C to 105°C temperature range. Housing is natural colored, UL94 V-0 flammability rated, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1734709-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1734709-0 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Matte |
| Contact Post Length | 0.028inch |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 4.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.114inch |
| Housing Color | Natural |
| Length | 12.3mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Width | 4.95mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734709-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.