Conn RJ-45 F 64 POS 1.02mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 3 Box/Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.0629inch |
| RoHS Compliant | Yes |
| Series | AMP |
| Shielding | Shielded |
| Tail Length | 3.25mm |
| Termination | Solder |
| RoHS | Compliant |