
This FPC connector features a 0.5mm terminal pitch and 15 SKT contacts. It has a straight body orientation and is designed for surface mount applications. The connector measures 13.2mm in length, 3.3mm in depth, and 4.15mm in height. It operates within a temperature range of -20°C to 85°C and has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50VAC.
TE Connectivity 1-1734742-5 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 13.2 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 4.15 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1734742-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.