
Right-angle, shielded USB 2.0 Type A receptacle for cable-to-board applications. Features 4 positions and 4 contacts with palladium nickel and bronze contacts plated in gold. Rated for 1.5A contact current, this black, UL94 V-0 rated component mounts vertically through-hole with a 2.5mm pitch and 3.3mm tail length. Operating temperature range is 0°C to 50°C.
Sign in to ask questions about the TE Connectivity 1-1734775-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1734775-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Palladium Nickel, Bronze |
| Contact Plating | Gold |
| Depth | 19.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 7.32mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Plating | Copper |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.3mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734775-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.