
This 10-contact FFC connector features a terminal pitch of 1mm and a straight body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -20 to 85°C. The connector has a maximum voltage rating of 125VAC and a maximum current rating of 1A per contact. It is terminated with solder and has a product length of 12mm, depth of 4.4mm, and height of 5.6mm.
TE Connectivity 1-1735042-0 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 4.4 |
| Product Height (mm) | 5.6 |
| Type | FFC Connector |
| Contact Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1735042-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.