
16-position, 1-row straight cable mount wire housing with 2mm pitch. Features female socket contacts and a natural colored, shrouded housing. Rated UL94 V-0 for flammability, operating temperature range of -25°C to 85°C, and supports discrete wire/cable up to 30AWG. Supplied in a bag of 600 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1735447-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 32.8mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Shrouded | Yes (With) |
| Termination | Crimp |
| Width | 9.4mm |
| Wire/Cable Gauge | -30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1735447-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.