This 8-position 2-row rectangular combination connector features 8 female contacts with brass material and tin/gold plating. It is compliant with ELV standards and has a white housing color. The connector is designed for through-hole mounting with a right-angle orientation and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
TE Connectivity 1-173856-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-173856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.