This 13-position rectangular connector features a 2.54mm pitch and is terminated through a hole. The contact material is brass with a tin plating. It is not compliant with RoHS regulations and has a flammability rating of UL94 V-0. The connector is part of the AMP CT series and is available in quantities of 500.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP CT |
| Termination | Through Hole |
| RoHS | Not Compliant |