Conn Wire to Board HDR 11 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Housing Color | Natural |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Not Compliant |