TE Connectivity's 1-173981-2 is a 12-pole connector with a straight shape and 2mm pitch. It has a height of 6.8mm and a length of 25.8mm. The connector is not RoHS compliant. It operates within a temperature range of -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Height | 6.8mm |
| Length | 25.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 12 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Not Compliant |