14-position, 1-row wire-to-board header with 2mm pitch. Features vertical orientation, shrouded design, and through-hole termination for solder mounting. Constructed with brass contacts plated in tin-lead (1um thickness), offering a contact mating length of 4.5mm. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Includes PCB mount retention and is approved by UL and CSA.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Contact Mating Length | 4.5mm |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 29.8mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shrouded | Yes (With) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Width | 3.6mm |
| Wire/Cable Gauge | -28AWG |
| RoHS | Not Compliant |