Right-angle, shielded D-subminiature connector with 9 positions and 2 rows for signal applications. Features gold-plated signal contacts with a 4.5A current rating and a 2.74mm pitch. Board-to-board connector system with solder termination, designed for surface mount installation. Glass dielectric material and UL94 V-0 flammability rating, operating between -67°C and 221°C. Packaged on a reel for efficient assembly.
TE Connectivity 1-1740195-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 4.5A |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Pitch | 0.107inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1740195-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.