The 1-1740196-5 connector from TE Connectivity is a 15-position right angle surface mount D-subminiature connector. It features a gold-plated signal contact and a glass dielectric material. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It operates over a temperature range of -55°C to 105°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| RoHS | Compliant |