
This 12-position female rectangular combination connector features a brass contact material with gold plating and is compliant with ELV standards. It has a flammability rating of UL94 HB and is available in a bulk packaging quantity of 80. The connector is designed for through-hole mounting with a right-angle orientation and a panel mount retention feature. It is not radiation hardened and is not RoHS compliant.
TE Connectivity 1-174051-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-174051-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.