This 12-position, 2-row connector features a right-angle PCB mounting orientation and is designed for use with a panel mount retention system. The contact material is brass with a tin and lead plating. The connector is not compliant with ELV regulations and is not RoHS compliant. It has a green housing color and is available in a keyed or non-keyed configuration.
TE Connectivity 1-174051-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Housing Color | Green |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.