Iec Female Conn Type C Sol 96P
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Post Length | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Vertical |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |